
35PK47MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-1272-ND |
Manufacturer | |
Manufacturer Product Number | 35PK47MEFC5X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK47MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ47M5X11 | Rubycon | 1.450 | 1189-2919-ND | kr.0.19000 | Upgrade |
| 35ZLH47MEFC5X11 | Rubycon | 4.130 | 1189-1302-ND | kr.0.22000 | Upgrade |
| 35PK47MEFCTA5X11 | Rubycon | 10 | 1189-35PK47MEFCTA5X11-ND | kr.0.23000 | Parametric Equivalent |
| 476CKE035M | CORNELL DUBILIER KNOWLES | 2.603 | 1572-1473-ND | kr.0.21000 | Upgrade |
| EKZH350ELL470ME111 | Chemi-Con | 5 | 565-EKZH350ELL470ME111-ND | kr.0.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74560 | kr.37.28 |
| 100 | kr.0.65430 | kr.65.43 |
| 500 | kr.0.49718 | kr.248.59 |
| 1.000 | kr.0.44741 | kr.447.41 |
| 3.000 | kr.0.38501 | kr.1,155.03 |
| 6.000 | kr.0.35403 | kr.2,124.18 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

