Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK476M025AC3FR | |
|---|---|
DigiKey Part Number | 399-ESK476M025AC3FRTB-ND |
Manufacturer | |
Manufacturer Product Number | ESK476M025AC3FR |
Description | 47 25 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK476M025AC3AA | KEMET | 12.042 | 399-ESK476M025AC3AA-ND | kr.1.20000 | Parametric Equivalent |
| ESK476M025AC3DA | KEMET | 0 | 399-ESK476M025AC3DATB-ND | kr.0.18108 | Parametric Equivalent |
| ESK476M025AC3EA | KEMET | 0 | 399-ESK476M025AC3EATB-ND | kr.0.15934 | Parametric Equivalent |
| ESK476M025AC3FA | KEMET | 38.417 | 399-ESK476M025AC3FACT-ND | kr.1.33000 | Parametric Equivalent |
| ESK476M025AC3JA | KEMET | 0 | 399-ESK476M025AC3JATR-ND | kr.0.24617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.15943 | kr.6,377.20 |
| Unit Price without VAT: | kr.0.15943 |
|---|---|
| Unit Price with VAT: | kr.0.19929 |










