ESK228M025AL4R3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.643
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01194
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.355
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 284
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 48
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.569
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 692
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.554
Unit Price: kr.11.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 583
Unit Price: kr.10.84000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.440
Unit Price: kr.14.33000
Datasheet
New at DigiKey
Image for ESK228M025AL4R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK228M025AL4R3

DigiKey Part Number
399-ESK228M025AL4R3-ND
Manufacturer
Manufacturer Product Number
ESK228M025AL4R3
Description
2200 25 VV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK228M025AL4AAKEMET0399-6110-NDkr.6.72000Parametric Equivalent
ESK228M025AL4EAKEMET7.643399-6655-1-NDkr.7.04000Parametric Equivalent
ESK228M025AL4ERKEMET0399-ESK228M025AL4ERTB-NDkr.1.95618Parametric Equivalent
ESK228M025AL4P4KEMET0399-ESK228M025AL4P4-NDkr.2.01194Parametric Equivalent
ESK228M025AL4R4KEMET0399-ESK228M025AL4R4-NDkr.2.01194Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.2.01194kr.6,438.21
Unit Price without VAT:kr.2.01194
Unit Price with VAT:kr.2.51493