


860010478021 | |
|---|---|
DigiKey Part Number | 732-8644-1-ND - Cut Tape (CT) 732-8644-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010478021 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010478021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.705 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.1824 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020478022 | Würth Elektronik | 582 | 732-8839-1-ND | kr.0.84000 | Direct |
| ESK228M025AL4EA | KEMET | 7.590 | 399-6655-1-ND | kr.0.82000 | Direct |
| UFW1E222MHD1TO | Nichicon | 583 | 493-10993-1-ND | kr.1.27000 | Direct |
| UKW1E222MHD1TO | Nichicon | 4.440 | 493-10729-1-ND | kr.1.67000 | Direct |
| UVK1E222MHD1TO | Nichicon | 500 | 493-12563-1-ND | kr.0.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 50 | kr.5.82020 | kr.291.01 |
| 100 | kr.5.06570 | kr.506.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.50773 | kr.1,352.32 |
| 600 | kr.3.93713 | kr.2,362.28 |
| 1.500 | kr.3.75328 | kr.5,629.92 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

