2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UKW1E222MHD1TO

DigiKey Part Number
493-10729-1-ND - Cut Tape (CT)
493-10729-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1E222MHD1TO
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.7825 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1E222MHDNichicon1.554493-15128-NDkr.11.10000Parametric Equivalent
UFW1E222MHD1TONichicon583493-10993-1-NDkr.10.84000Parametric Equivalent
UKW1E222MHDNichicon1493-15478-NDkr.13.82000Parametric Equivalent
UVK1E222MHDNichicon0UVK1E222MHD-NDkr.2.67706Parametric Equivalent
UVK1E222MHD1TONichicon500493-12563-1-NDkr.8.31000Parametric Equivalent
In-Stock: 4.440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.9.40900kr.94.09
50kr.7.37080kr.368.54
100kr.6.72800kr.672.80
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.62168kr.2,810.84
1.000kr.5.27349kr.5,273.49
1.500kr.5.09783kr.7,646.74
2.500kr.4.90201kr.12,255.02
3.500kr.4.78695kr.16,754.33
5.000kr.4.67583kr.23,379.15
Manufacturers Standard Package
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250