ESK228M025AL4AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7.643
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95618
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01194
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.3.66591
Datasheet

Direct


Rubycon
In Stock: 913
Unit Price: kr.15.28000
Datasheet

Direct


Rubycon
In Stock: 13.637
Unit Price: kr.7.10000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Rubycon
In Stock: 1.916
Unit Price: kr.10.27000
Datasheet

Direct


Panasonic Industry
In Stock: 1.028
Unit Price: kr.10.90000
Datasheet

Direct


Chemi-Con
In Stock: 7
Unit Price: kr.13.82000
Datasheet

Direct


Chemi-Con
In Stock: 626
Unit Price: kr.13.50000
Datasheet

Direct


Chemi-Con
In Stock: 2.743
Unit Price: kr.14.27000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK228M025AL4AA

DigiKey Part Number
399-6110-ND
Manufacturer
Manufacturer Product Number
ESK228M025AL4AA
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK228M025AL4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK228M025AL4EAKEMET7.643399-6655-1-NDkr.7.04000Parametric Equivalent
ESK228M025AL4ERKEMET0399-ESK228M025AL4ERTB-NDkr.1.95618Parametric Equivalent
ESK228M025AL4P4KEMET0399-ESK228M025AL4P4-NDkr.2.01194Parametric Equivalent
ESK228M025AL4R3KEMET0399-ESK228M025AL4R3-NDkr.2.01194Parametric Equivalent
ESK228M025AL4R4KEMET0399-ESK228M025AL4R4-NDkr.2.01194Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.25400kr.42.54
50kr.3.23340kr.161.67
200kr.2.63905kr.527.81
600kr.2.30078kr.1,380.47
1.000kr.2.17418kr.2,174.18
2.600kr.1.97913kr.5,145.74
5.000kr.1.87164kr.9,358.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000