2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK228M025AL4EA

DigiKey Part Number
399-6655-1-ND - Cut Tape (CT)
399-6655-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK228M025AL4EA
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK228M025AL4EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.495 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PK2200MEFCG412.5X20Rubycon2.4661189-25PK2200MEFCG4125X20CT-NDkr.7.86000Direct
ECA-1EHG222BPanasonic Industry331P19519CT-NDkr.11.10000Direct
ECA-1EM222Panasonic Industry3.570P5157-NDkr.8.94000Direct
ECA-1EM222BPanasonic Industry69210-ECA-1EM222BCT-NDkr.9.13000Direct
UFW1E222MHD1TONichicon583493-10993-1-NDkr.10.84000Direct
In-Stock: 7.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.49500kr.44.95
50kr.3.42100kr.171.05
100kr.3.08120kr.308.12
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.49518kr.1,247.59
1.000kr.2.31055kr.2,310.55
1.500kr.2.21735kr.3,326.03
2.500kr.2.11343kr.5,283.58
3.500kr.2.05235kr.7,183.23
5.000kr.1.99333kr.9,966.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000