Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG157M450AQ6AA | |
|---|---|
DigiKey Part Number | 399-ELG157M450AQ6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG157M450AQ6AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG157M450AQ6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.16 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD157M450AQ6AA | KEMET | 0 | 399-ELD157M450AQ6AA-ND | kr.15.85252 | Parametric Equivalent |
| PEH532YAF3150M2 | KEMET | 0 | 399-PEH532YAF3150M2-ND | kr.23.36189 | Parametric Equivalent |
| 450MXC150MEFC22X45 | Rubycon | 0 | 450MXC150MEFC22X45-ND | kr.15.80610 | Parametric Equivalent |
| 450MXC150MEFCSN22X45 | Rubycon | 0 | 450MXC150MEFCSN22X45-ND | kr.16.87625 | Parametric Equivalent |
| 475MXH150MEFCSN22X45 | Rubycon | 0 | 1189-3428-ND | kr.22.06835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.20.23279 | kr.24,279.35 |
| Unit Price without VAT: | kr.20.23279 |
|---|---|
| Unit Price with VAT: | kr.25.29099 |














