ELD157M450AQ6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.80610
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.87625
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 95
Unit Price: kr.40.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 150
Unit Price: kr.54.16000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.54.49000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.21.41391
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.20.20272
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.13.65050
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.91002
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.21Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELD157M450AQ6AA

DigiKey Part Number
399-ELD157M450AQ6AA-ND
Manufacturer
Manufacturer Product Number
ELD157M450AQ6AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.21Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELD157M450AQ6AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.596 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
2.21Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXC150MEFC22X45Rubycon0450MXC150MEFC22X45-NDkr.15.80610Parametric Equivalent
450MXC150MEFCSN22X45Rubycon0450MXC150MEFCSN22X45-NDkr.16.87625Parametric Equivalent
861141483005Würth Elektronik95732-6585-NDkr.40.13000Parametric Equivalent
EKMM451VSN151MP45SChemi-Con150565-EKMM451VSN151MP45S-NDkr.54.16000Parametric Equivalent
LGN2H151MELZ50Nichicon0493-4350-NDkr.54.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.15.85252kr.19,023.02
Unit Price without VAT:kr.15.85252
Unit Price with VAT:kr.19.81565