500MXH150MEFC22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.40.09935
150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500MXH150MEFC22X45

DigiKey Part Number
500MXH150MEFC22X45-ND
Manufacturer
Manufacturer Product Number
500MXH150MEFC22X45
Description
CAP ALUM 150UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500MXH150MEFC22X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
1.850" (47.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
500 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHS501VSN151MP45SChemi-Con0565-EKHS501VSN151MP45S-NDkr.40.09935Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.21.00335kr.4,200.67
Manufacturers Standard Package
Unit Price without VAT:kr.21.00335
Unit Price with VAT:kr.26.25419