Similar
Direct
Direct
Direct
Direct

450MXC150MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 450MXC150MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC150MEFCSN22X45 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC150MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.232 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG150MEFCSN20X45 | Rubycon | 294 | 1189-3392-ND | kr.45.64000 | Similar |
| EKMS451VSN151MP40S | Chemi-Con | 377 | 565-EKMS451VSN151MP40S-ND | kr.59.36000 | Direct |
| ELXS451VSN151MP40S | Chemi-Con | 0 | 565-5012-ND | kr.27.99790 | Direct |
| LGU2W151MELZ | Nichicon | 0 | 493-2855-ND | kr.18.85436 | Direct |
| LGX2W151MELZ40 | Nichicon | 248 | 493-7978-ND | kr.39.36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.87625 | kr.3,375.25 |
| Unit Price without VAT: | kr.16.87625 |
|---|---|
| Unit Price with VAT: | kr.21.09531 |





