LSM151M2H---2250S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.21.41391
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.54.49000
Datasheet
150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM151M2H---2250S

DigiKey Part Number
4403-LSM151M2H---2250S-ND
Manufacturer
Manufacturer Product Number
LSM151M2H---2250S
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.498 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
1.327Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSK151M2H---2250SSurge04403-LSK151M2H---2250S-NDkr.21.41391Parametric Equivalent
LGN2H151MELZ50Nichicon0493-4350-NDkr.54.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
640kr.20.20272kr.12,929.74
Unit Price without VAT:kr.20.20272
Unit Price with VAT:kr.25.25340