150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VSN151MP45S

DigiKey Part Number
565-EKMM451VSN151MP45S-ND
Manufacturer
Manufacturer Product Number
EKMM451VSN151MP45S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM451VSN151MP45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2584 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS451VSN151MP40SChemi-Con377565-EKMS451VSN151MP40S-NDkr.59.36000Parametric Equivalent
EKMT451VSN151MP40SChemi-Con400565-EKMT451VSN151MP40S-NDkr.67.50000Parametric Equivalent
LGC2H151MELZ40Nichicon392LGC2H151MELZ40-NDkr.46.09000Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.16000kr.54.16
10kr.38.30600kr.383.06
50kr.31.76020kr.1,588.01
200kr.27.98575kr.5,597.15
600kr.25.84630kr.15,507.78
1.000kr.25.04708kr.25,047.08
2.600kr.23.95609kr.62,285.83
Manufacturers Standard Package
Unit Price without VAT:kr.54.16000
Unit Price with VAT:kr.67.70000