Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM151M2W---2245S | |
|---|---|
DigiKey Part Number | 4403-LSM151M2W---2245S-ND |
Manufacturer | |
Manufacturer Product Number | LSM151M2W---2245S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 1.327Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXC150MEFC22X45 | Rubycon | 0 | 450MXC150MEFC22X45-ND | kr.15.80610 | Parametric Equivalent |
| 450MXC150MEFCSN22X45 | Rubycon | 0 | 450MXC150MEFCSN22X45-ND | kr.16.87625 | Parametric Equivalent |
| EKHS4H1VSN151MP45S | Chemi-Con | 0 | 565-EKHS4H1VSN151MP45S-ND | kr.0.00000 | Parametric Equivalent |
| EKHS501VSN151MP45S | Chemi-Con | 0 | 565-EKHS501VSN151MP45S-ND | kr.40.09935 | Parametric Equivalent |
| EKMM451VSN151MP45S | Chemi-Con | 150 | 565-EKMM451VSN151MP45S-ND | kr.54.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.13.65050 | kr.8,736.32 |
| Unit Price without VAT: | kr.13.65050 |
|---|---|
| Unit Price with VAT: | kr.17.06313 |









