Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

EDH226M016A9BAA | |
|---|---|
DigiKey Part Number | EDH226M016A9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH226M016A9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M016A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 36.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV226M016S9BAA | KEMET | 0 | EEV226M016S9BAA-ND | kr.0.36550 | Upgrade |
| EEV226M016A9BAA | KEMET | 0 | EEV226M016A9BAA-ND | kr.0.38497 | Parametric Equivalent |
| EXV226M016A9BAA | KEMET | 37.536 | 399-EXV226M016A9BAACT-ND | kr.2.79000 | Parametric Equivalent |
| 16TZV22M4X6.1 | Rubycon | 508 | 1189-1539-1-ND | kr.2.60000 | Upgrade |
| AFK226M16B12T-F | Cornell Dubilier Knowles | 5.636 | 338-2159-1-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.32802 | kr.13,120.80 |
| Unit Price without VAT: | kr.0.32802 |
|---|---|
| Unit Price with VAT: | kr.0.41003 |









