



UCM1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-17473-2-ND - Tape & Reel (TR) 493-17473-1-ND - Cut Tape (CT) 493-17473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 50 | kr.1.50760 | kr.75.38 |
| 100 | kr.1.33900 | kr.133.90 |
| 500 | kr.1.04812 | kr.524.06 |
| 1.000 | kr.0.95633 | kr.956.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85077 | kr.1,701.54 |
| 4.000 | kr.0.78890 | kr.3,155.60 |
| 6.000 | kr.0.75768 | kr.4,546.08 |
| 10.000 | kr.0.72287 | kr.7,228.70 |
| 14.000 | kr.0.70242 | kr.9,833.88 |
| 20.000 | kr.0.68265 | kr.13,653.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

