
16TZV22M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1539-2-ND - Tape & Reel (TR) 1189-1539-1-ND - Cut Tape (CT) 1189-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV22M4X6.1 |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV22M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M16B12T-F | Cornell Dubilier Knowles | 5.636 | 338-2159-1-ND | kr.5.77000 | Direct |
| EEE-FT1V220AR | Panasonic Industry | 163 | PCE5012CT-ND | kr.3.46000 | Upgrade |
| EEE-FK1C220UR | Panasonic Industry | 5.045 | PCE3786CT-ND | kr.2.50000 | Parametric Equivalent |
| EEE-FKC220UAR | Panasonic Industry | 3.329 | PCE4395CT-ND | kr.3.01000 | Parametric Equivalent |
| EEE-FN1C220R | Panasonic Industry | 19.360 | 10-EEE-FN1C220RCT-ND | kr.2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.62200 | kr.16.22 |
| 50 | kr.1.18840 | kr.59.42 |
| 100 | kr.1.05120 | kr.105.12 |
| 500 | kr.0.81318 | kr.406.59 |
| 1.000 | kr.0.73786 | kr.737.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67523 | kr.1,350.46 |
| 4.000 | kr.0.62313 | kr.2,492.52 |
| 6.000 | kr.0.59685 | kr.3,581.10 |
| 10.000 | kr.0.56752 | kr.5,675.20 |
| 14.000 | kr.0.55028 | kr.7,703.92 |
| 20.000 | kr.0.53363 | kr.10,672.60 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

