EEV226M016A9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 37.536
Unit Price: kr.2.79000
Datasheet

Upgrade


Rubycon
In Stock: 508
Unit Price: kr.2.60000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.636
Unit Price: kr.5.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.768
Unit Price: kr.2.47000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Upgrade


Nichicon
In Stock: 1.807
Unit Price: kr.3.30000
Datasheet

Upgrade


Nichicon
In Stock: 15.599
Unit Price: kr.3.04000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV226M016A9BAA

DigiKey Part Number
EEV226M016A9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV226M016A9BAA
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV226M016A9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Series
Ripple Current @ High Frequency
90 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
1.93 Ohms
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXV226M016A9BAAKEMET37.536399-EXV226M016A9BAACT-NDkr.2.79000Similar
16TZV22M4X6.1Rubycon5081189-1539-1-NDkr.2.60000Upgrade
AFK226M16B12T-FCornell Dubilier Knowles5.636338-2159-1-NDkr.5.71000Upgrade
EEE-FK1C220URPanasonic Industry5.768PCE3786CT-NDkr.2.47000Upgrade
EMZA160ARA220MD61GChemi-Con0565-EMZA160ARA220MD61GCT-NDkr.2.79000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.38497kr.15,398.80
Unit Price without VAT:kr.0.38497
Unit Price with VAT:kr.0.48121