



UCM1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-14929-2-ND - Tape & Reel (TR) 493-14929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCM1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.37320 | kr.68.66 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.94936 | kr.474.68 |
| 1.000 | kr.0.86471 | kr.864.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79425 | kr.1,588.50 |
| 4.000 | kr.0.73565 | kr.2,942.60 |
| 6.000 | kr.0.70607 | kr.4,236.42 |
| 10.000 | kr.0.67310 | kr.6,731.00 |
| 14.000 | kr.0.65372 | kr.9,152.08 |
| 20.000 | kr.0.63500 | kr.12,700.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

