
EEE-FK1C220UR | |
|---|---|
DigiKey Part Number | PCE3786TR-ND - Tape & Reel (TR) PCE3786CT-ND - Cut Tape (CT) PCE3786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C220UR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C220UR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.54100 | kr.15.41 |
| 50 | kr.1.12720 | kr.56.36 |
| 100 | kr.0.99730 | kr.99.73 |
| 500 | kr.0.77146 | kr.385.73 |
| 1.000 | kr.0.70013 | kr.700.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62896 | kr.1,257.92 |
| 4.000 | kr.0.58048 | kr.2,321.92 |
| 6.000 | kr.0.55600 | kr.3,336.00 |
| 10.000 | kr.0.52871 | kr.5,287.10 |
| 14.000 | kr.0.51267 | kr.7,177.38 |
| 20.000 | kr.0.49716 | kr.9,943.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

