C911U102MUWDCA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.86192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.86192
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.62816
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.14000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58057
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.28417
Datasheet

Similar


KEMET
In Stock: 6.829
Unit Price: kr.1.66000
Datasheet

Similar


KEMET
In Stock: 36
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29715
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03113
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.000
Unit Price: kr.2.62000
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
Finding the Most Accurate Capacitance Measurement

C911U102MUWDCA7317

DigiKey Part Number
C911U102MUWDCA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U102MUWDCA7317
Description
CAP CER 1000PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U102MUWDCA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.1.67300kr.16,730.00
Unit Price without VAT:kr.1.67300
Unit Price with VAT:kr.2.09125