Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U102MUVDCA7317 | |
|---|---|
DigiKey Part Number | C901U102MUVDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MUVDCA7317 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MUVDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U102MUWDBA7317 | KEMET | 0 | 399-9480-3-ND | kr.0.20540 | Upgrade |
| C911U102MUWDCA7317 | KEMET | 0 | C911U102MUWDCA7317-ND | kr.0.22217 | Upgrade |
| C911U102MVWDBA7317 | KEMET | 0 | 399-9481-3-ND | kr.0.17226 | Upgrade |
| C911U102MVWDCA7317 | KEMET | 0 | C911U102MVWDCA7317-ND | kr.0.13693 | Upgrade |
| C941U102KUYDBA7317 | KEMET | 0 | C941U102KUYDBA7317-ND | kr.0.38005 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57513 | kr.5,751.30 |
| Unit Price without VAT: | kr.0.57513 |
|---|---|
| Unit Price with VAT: | kr.0.71891 |



