



C901U102MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9465-1-ND - Cut Tape (CT) 399-9465-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MYWDBA7317 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MYWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C711U102MYWDBA7317 | KEMET | 0 | 399-C711U102MYWDBA7317TB-ND | kr.1.61868 | MFR Recommended |
| C901U102MZWDBA7317 | KEMET | 711 | 399-9467-1-ND | kr.1.59000 | Upgrade |
| C901U102MZVDBA7317 | KEMET | 9.675 | 399-9466-1-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62260 | kr.62.26 |
| 500 | kr.0.48362 | kr.241.81 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

