MFR Recommended



C941U102KVYDCA7317 | |
|---|---|
DigiKey Part Number | 399-18002-1-ND - Cut Tape (CT) 399-18002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C941U102KVYDCA7317 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U102KVYDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C751U102KSYDCA7317 | KEMET | 0 | 399-C751U102KSYDCA7317TB-ND | kr.5.46783 | MFR Recommended |


