MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar




C901U102MUVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9462-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MUVDBA7317 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MUVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C721U102MTVDBA7317 | KEMET | 0 | 399-C721U102MTVDBA7317TB-ND | kr.2.01258 | MFR Recommended |
| C911U102MUWDCA7317 | KEMET | 0 | C911U102MUWDCA7317-ND | kr.1.65731 | Upgrade |
| C911U102MVWDCA7317 | KEMET | 0 | C911U102MVWDCA7317-ND | kr.1.02146 | Upgrade |
| C941U102KUYDBA7317 | KEMET | 0 | C941U102KUYDBA7317-ND | kr.2.83509 | Upgrade |
| C941U102KUYDCA7317 | KEMET | 0 | C941U102KUYDCA7317-ND | kr.2.83509 | Upgrade |




