C911U102MUWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 2.974
Unit Price: kr.5.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.83509
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.57513
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.450
Unit Price: kr.2.92000
Datasheet
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C911U102MUWDBA7317

DigiKey Part Number
399-9480-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U102MUWDBA7317
Description
CAP CER 1000PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U102MUWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C721U102MTWDBA7317KEMET2.974399-C721U102MTWDBA7317CT-NDkr.5.26000MFR Recommended
C941U102KUYDBA7317KEMET0C941U102KUYDBA7317-NDkr.2.83509Upgrade
C941U102KUYDCA7317KEMET0C941U102KUYDCA7317-NDkr.2.83509Upgrade
C901U102MUVDCA7317KEMET0C901U102MUVDCA7317-NDkr.0.57513Similar
C901U102MVVDCA7317KEMET0C901U102MVVDCA7317-NDkr.4.24400Similar
Obsolete
This product is no longer manufactured. View Substitutes