Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C911U102MVWDCA7317 | |
|---|---|
DigiKey Part Number | C911U102MVWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U102MVWDCA7317 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U102MVWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U102KUYDBA7317 | KEMET | 0 | C941U102KUYDBA7317-ND | kr.2.83509 | Upgrade |
| C941U102KUYDCA7317 | KEMET | 0 | C941U102KUYDCA7317-ND | kr.2.83509 | Upgrade |
| C941U102KVYDBA7317 | KEMET | 0 | C941U102KVYDBA7317-ND | kr.1.61290 | Upgrade |
| C941U102KVYDCA7317 | KEMET | 0 | 399-18002-1-ND | kr.6.09000 | Upgrade |
| C901U102MUVDBA7317 | KEMET | 0 | 399-9462-3-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.02146 | kr.10,214.60 |
| Unit Price without VAT: | kr.1.02146 |
|---|---|
| Unit Price with VAT: | kr.1.27683 |



