Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C105M5RALTU | |
|---|---|
DigiKey Part Number | 399-C1812C105M5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C105M5RALTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105M5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C105J5RACTU | KEMET | 2.570 | 399-C1812C105J5RACTUCT-ND | kr.22.11000 | Upgrade |
| C1812C105J5RALTU | KEMET | 0 | 399-C1812C105J5RALTUTR-ND | kr.10.58804 | Upgrade |
| C1812C105K1RACTU | KEMET | 691 | 399-C1812C105K1RACTUCT-ND | kr.20.00000 | Upgrade |
| C1812C105K1RALTU | KEMET | 858 | 399-C1812C105K1RALTUCT-ND | kr.26.73000 | Upgrade |
| C1812C105K5RALTU | KEMET | 0 | 399-C1812C105K5RALTUTR-ND | kr.7.66745 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.95556 | kr.6,955.56 |
| Unit Price without VAT: | kr.6.95556 |
|---|---|
| Unit Price with VAT: | kr.8.69445 |





