C1812F105M1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.250
Unit Price: kr.23.65000
Datasheet

Upgrade


KEMET
In Stock: 191
Unit Price: kr.34.17000
Datasheet

Direct


KYOCERA AVX
In Stock: 263
Unit Price: kr.7.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.367
Unit Price: kr.11.86000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.17.26236
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.425
Unit Price: kr.30.58000
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
FO-CAP 1812 (4532 Metric) x 2.20mm

C1812F105M1RACTU

DigiKey Part Number
399-C1812F105M1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812F105M1RACTU
Description
CAP CER 1UF 100V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F105M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812F105K1RACTUKEMET1.250399-C1812F105K1RACTUCT-NDkr.23.65000Upgrade
C1812X105K1RACTUKEMET191399-C1812X105K1RACTUCT-NDkr.34.17000Upgrade
18121C105MAZ2AKYOCERA AVX263478-KGF43GR72A105MVCT-NDkr.7.50000Direct
KGF43GR72A105KVKYOCERA AVX1.367478-KGF43GR72A105KVCT-NDkr.11.86000Upgrade
VJ1812Y105JBBAT4XVishay Vitramon0VJ1812Y105JBBAT4X-NDkr.17.26236Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.01050kr.5,005.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.01050
Unit Price with VAT:kr.12.51313