
C1812C105K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1812C105K1RALTUTR-ND - Tape & Reel (TR) 399-C1812C105K1RALTUCT-ND - Cut Tape (CT) 399-C1812C105K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K1RALTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812F105K1RACTU | KEMET | 1.250 | 399-C1812F105K1RACTUCT-ND | kr.23.65000 | Upgrade |
| LD121C105KAB2A | KYOCERA AVX | 1.000 | 478-LD121C105KAB2ACT-ND | kr.8.91000 | Direct |
| C4532X7R2A105K230KA | TDK | 5.646 | 445-1438-1-ND | kr.6.22000 | Similar |
| C4532X7T2E105K250KA | TDK | 314 | 445-7769-1-ND | kr.8.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.73000 | kr.26.73 |
| 10 | kr.19.01800 | kr.190.18 |
| 50 | kr.15.93780 | kr.796.89 |
| 100 | kr.14.98660 | kr.1,498.66 |
| 500 | kr.13.37626 | kr.6,688.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.87750 | kr.12,877.50 |
| 2.000 | kr.12.46678 | kr.24,933.56 |
| 3.000 | kr.12.26094 | kr.36,782.82 |
| 5.000 | kr.12.03274 | kr.60,163.70 |
| Unit Price without VAT: | kr.26.73000 |
|---|---|
| Unit Price with VAT: | kr.33.41250 |

