
C1812C105M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C105M5RACTUCT-ND - Cut Tape (CT) 399-C1812C105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105M5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.64000 | kr.15.64 |
| 10 | kr.10.66000 | kr.106.60 |
| 50 | kr.8.69320 | kr.434.66 |
| 100 | kr.8.08560 | kr.808.56 |
| 500 | kr.7.05806 | kr.3,529.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.73999 | kr.6,739.99 |
| 2.000 | kr.6.47804 | kr.12,956.08 |
| 3.000 | kr.6.34680 | kr.19,040.40 |
| 5.000 | kr.6.20133 | kr.31,006.65 |
| 7.000 | kr.6.11628 | kr.42,813.96 |
| 10.000 | kr.6.03442 | kr.60,344.20 |
| Unit Price without VAT: | kr.15.64000 |
|---|---|
| Unit Price with VAT: | kr.19.55000 |

