Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C1812C105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C105M1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C105K1RACTU | KEMET | 691 | 399-C1812C105K1RACTUCT-ND | kr.20.00000 | Upgrade |
| C1812C105K1RALTU | KEMET | 858 | 399-C1812C105K1RALTUCT-ND | kr.26.73000 | Upgrade |
| C1812F105K1RACTU | KEMET | 1.250 | 399-C1812F105K1RACTUCT-ND | kr.23.65000 | Upgrade |
| C1812F105M1RACTU | KEMET | 0 | 399-C1812F105M1RACTUTR-ND | kr.10.01050 | Upgrade |
| 18121C105MAT2A | KYOCERA AVX | 6.261 | 478-KGM43FR72A105MVCT-ND | kr.10.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.25292 | kr.7,252.92 |
| Unit Price without VAT: | kr.7.25292 |
|---|---|
| Unit Price with VAT: | kr.9.06615 |









