C1206C225M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.90694
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.80231
Datasheet

Upgrade


KEMET
In Stock: 158
Unit Price: kr.7.74000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.63647
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.54986
Datasheet

Upgrade


KEMET
In Stock: 3.914
Unit Price: kr.7.62000
Datasheet

Upgrade


KEMET
In Stock: 54.377
Unit Price: kr.2.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.97015
Datasheet

Upgrade


KEMET
In Stock: 53.267
Unit Price: kr.2.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.92566
Datasheet

Upgrade


KEMET
In Stock: 96.505
Unit Price: kr.1.73000
Datasheet

Upgrade


KEMET
In Stock: 1.992
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 6.543
Unit Price: kr.4.99000
Datasheet

Upgrade


KEMET
In Stock: 9.580
Unit Price: kr.5.82000
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225M8RACTU

DigiKey Part Number
399-C1206C225M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C225M8RACTU
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.05815kr.4,116.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.05815
Unit Price with VAT:kr.2.57269