Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C473K2REC7210 | |
|---|---|
DigiKey Part Number | C0805C473K2REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473K2REC7210 |
Description | CAP CER 0805 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K2RACAUTO | KEMET | 13.317 | 399-6971-1-ND | kr.2.35000 | Parametric Equivalent |
| C0805C473K2RACTU | KEMET | 27.158 | 399-17450-1-ND | kr.2.16000 | Parametric Equivalent |
| C0805C473K2RALTM | KEMET | 0 | 399-C0805C473K2RALTMTR-ND | kr.0.63854 | Parametric Equivalent |
| C0805C473K2RALTU | KEMET | 0 | 399-C0805C473K2RALTUCT-ND | kr.0.60816 | Parametric Equivalent |
| C0805C473K2REC | KEMET | 0 | C0805C473K2REC-ND | kr.0.31625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18350 | kr.1,835.00 |
| Unit Price without VAT: | kr.0.18350 |
|---|---|
| Unit Price with VAT: | kr.0.22938 |





