
C0805X473K2RACTU | |
|---|---|
DigiKey Part Number | 399-19472-2-ND - Tape & Reel (TR) 399-19472-1-ND - Cut Tape (CT) 399-19472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K2RACTU |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87000 | kr.18.70 |
| 50 | kr.1.39480 | kr.69.74 |
| 100 | kr.1.24900 | kr.124.90 |
| 500 | kr.1.00260 | kr.501.30 |
| 1.000 | kr.0.92665 | kr.926.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84652 | kr.2,116.30 |
| 5.000 | kr.0.79822 | kr.3,991.10 |
| 7.500 | kr.0.77404 | kr.5,805.30 |
| 12.500 | kr.0.74723 | kr.9,340.38 |
| 17.500 | kr.0.73156 | kr.12,802.30 |
| 25.000 | kr.0.71648 | kr.17,912.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

