C0805T473K2RCL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24038
Datasheet
Image for C0805T473K2RCL7136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T473K2RCL7136

DigiKey Part Number
399-C0805T473K2RCL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T473K2RCL7136
Description
.047UF 200V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T473K2RCLTUKEMET0399-C0805T473K2RCLTUTR-NDkr.2.24038Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06030kr.5,150.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.06030
Unit Price with VAT:kr.2.57538