C0805X473K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 871
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.489
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62150
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.219
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56778
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X473K2REC

DigiKey Part Number
C0805X473K2REC-ND
Manufacturer
Manufacturer Product Number
C0805X473K2REC
Description
CAP CER 0805 47NF 200V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473K2REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X473K2RACAUTOKEMET871399-19473-1-NDkr.3.23000Parametric Equivalent
C0805X473K2RACTUKEMET5.489399-19472-1-NDkr.3.11000Parametric Equivalent
C0805X473K2REC7210KEMET0C0805X473K2REC7210-NDkr.0.29028Parametric Equivalent
C0805X473K2RECAUTOKEMET0C0805X473K2RECAUTO-NDkr.0.62150Parametric Equivalent
C0805X473K2RECAUTO7210KEMET6.219399-C0805X473K2RECAUTO7210CT-NDkr.2.41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.0.50482kr.1,262.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.50482
Unit Price with VAT:kr.0.63103