
C0805X473K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-19473-2-ND - Tape & Reel (TR) 399-19473-1-ND - Cut Tape (CT) 399-19473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K2RACAUTO |
Description | CAP CER 0.047UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X473K2RECAUTO7210 | KEMET | 1.179 | 399-C0805X473K2RECAUTO7210CT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.47080 | kr.73.54 |
| 100 | kr.1.31810 | kr.131.81 |
| 500 | kr.1.06118 | kr.530.59 |
| 1.000 | kr.0.98188 | kr.981.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89820 | kr.2,245.50 |
| 5.000 | kr.0.84778 | kr.4,238.90 |
| 7.500 | kr.0.82253 | kr.6,168.97 |
| 12.500 | kr.0.79454 | kr.9,931.75 |
| 17.500 | kr.0.77818 | kr.13,618.15 |
| 25.000 | kr.0.76245 | kr.19,061.25 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

