C0805C473K2REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 13.317
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.158
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.63854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60816
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18350
Datasheet

Parametric Equivalent


KEMET
In Stock: 33.619
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.827
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06030
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24038
Datasheet

Parametric Equivalent


KEMET
In Stock: 871
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.489
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50482
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C473K2REC

DigiKey Part Number
C0805C473K2REC-ND
Manufacturer
Manufacturer Product Number
C0805C473K2REC
Description
CAP CER 0805 47NF 200V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K2REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473K2RACAUTOKEMET13.317399-6971-1-NDkr.2.35000Parametric Equivalent
C0805C473K2RACTUKEMET27.158399-17450-1-NDkr.2.16000Parametric Equivalent
C0805C473K2RALTMKEMET0399-C0805C473K2RALTMTR-NDkr.0.63854Parametric Equivalent
C0805C473K2RALTUKEMET0399-C0805C473K2RALTUCT-NDkr.0.60816Parametric Equivalent
C0805C473K2REC7210KEMET0C0805C473K2REC7210-NDkr.0.18350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.31625kr.1,581.25
Unit Price without VAT:kr.0.31625
Unit Price with VAT:kr.0.39531