Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



C0805C153J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C153J5RALTU |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153F5GACTU | KEMET | 7.146 | 399-C0805C153F5GACTUCT-ND | kr.18.13000 | Upgrade |
| C0805C153J1GACTU | KEMET | 5.201 | 399-C0805C153J1GACTUCT-ND | kr.4.56000 | Upgrade |
| C0805C153J1HACTU | KEMET | 1.754 | 399-C0805C153J1HACTUCT-ND | kr.5.83000 | Upgrade |
| C0805C153J1RACTU | KEMET | 3.040 | 399-C0805C153J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C153J2RACTU | KEMET | 0 | 399-C0805C153J2RACTUTR-ND | kr.0.71828 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68444 | kr.2,737.76 |
| Unit Price without VAT: | kr.0.68444 |
|---|---|
| Unit Price with VAT: | kr.0.85555 |



