


C0805C153J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C153J1RACTUCT-ND - Cut Tape (CT) 399-C0805C153J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J1RACTU |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153J1GACTU | KEMET | 5.201 | 399-C0805C153J1GACTUCT-ND | kr.4.56000 | Upgrade |
| KGM21AR72A153JU | KYOCERA AVX | 344.342 | 478-KGM21AR72A153JUCT-ND | kr.1.08000 | Direct |
| C2012C0G2A153J085AC | TDK | 6.653 | 445-172667-1-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.85654 | kr.428.27 |
| 1.000 | kr.0.78914 | kr.789.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68808 | kr.2,752.32 |
| 8.000 | kr.0.65056 | kr.5,204.48 |
| 12.000 | kr.0.63176 | kr.7,581.12 |
| 20.000 | kr.0.61093 | kr.12,218.60 |
| 28.000 | kr.0.59875 | kr.16,765.00 |
| 40.000 | kr.0.58704 | kr.23,481.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

