
C0805C153J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J1HACTUTR-ND - Tape & Reel (TR) 399-C0805C153J1HACTUCT-ND - Cut Tape (CT) 399-C0805C153J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J1HACTU |
Description | CAP CER 0.015UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.70300 | kr.37.03 |
| 50 | kr.2.86180 | kr.143.09 |
| 100 | kr.2.60320 | kr.260.32 |
| 500 | kr.2.16612 | kr.1,083.06 |
| 1.000 | kr.2.03096 | kr.2,030.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.88836 | kr.4,720.90 |
| 5.000 | kr.1.80239 | kr.9,011.95 |
| 7.500 | kr.1.75932 | kr.13,194.90 |
| 12.500 | kr.1.71158 | kr.21,394.75 |
| 17.500 | kr.1.68365 | kr.29,463.88 |
| 25.000 | kr.1.65681 | kr.41,420.25 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

