C0805C153J2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62465
Datasheet
0.015 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C153J2RACTU

DigiKey Part Number
399-C0805C153J2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153J2RACTU
Description
CAP CER 0.015UF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153J2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153JARACTUKEMET0399-C0805C153JARACTUTR-NDkr.0.81686Upgrade
C0805C153J2REC7210KEMET0C0805C153J2REC7210-NDkr.0.23658Parametric Equivalent
C0805C153J2RECAUTOKEMET0C0805C153J2RECAUTO-NDkr.0.31305Parametric Equivalent
C0805C153J2RECAUTO7210KEMET0C0805C153J2RECAUTO7210-NDkr.0.28374Parametric Equivalent
C0805C153J2RECTUKEMET0399-C0805C153J2RECTUTR-NDkr.0.24221Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71828kr.2,873.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.71828
Unit Price with VAT:kr.0.89785