0805J0500153JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50217
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.81410
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.63315
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.76623
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.69091
Datasheet

Direct


YAGEO
In Stock: 2.410
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.402
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 2.161
Unit Price: kr.5.57000
Datasheet

Upgrade


KEMET
In Stock: 3.040
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70050
Datasheet

Upgrade


KEMET
In Stock: 7.423
Unit Price: kr.2.37000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500153JXT

DigiKey Part Number
0805J0500153JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500153JXT
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500153JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38652kr.4,159.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.38652
Unit Price with VAT:kr.1.73315