
C0805C153J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C153J1GACTUCT-ND - Cut Tape (CT) 399-C0805C153J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153J1GACTU |
Description | CAP CER 0.015UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85300 | kr.28.53 |
| 50 | kr.2.17720 | kr.108.86 |
| 100 | kr.1.96860 | kr.196.86 |
| 500 | kr.1.61670 | kr.808.35 |
| 1.000 | kr.1.50784 | kr.1,507.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.39305 | kr.3,482.62 |
| 5.000 | kr.1.32383 | kr.6,619.15 |
| 7.500 | kr.1.28917 | kr.9,668.77 |
| 12.500 | kr.1.25075 | kr.15,634.38 |
| 17.500 | kr.1.22828 | kr.21,494.90 |
| 25.000 | kr.1.20668 | kr.30,167.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

