
C0805C153F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C153F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C153F5GACTUCT-ND - Cut Tape (CT) 399-C0805C153F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153F5GACTU |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.12.66600 | kr.126.66 |
| 50 | kr.10.41620 | kr.520.81 |
| 100 | kr.9.72080 | kr.972.08 |
| 500 | kr.8.54440 | kr.4,272.20 |
| 1.000 | kr.8.18025 | kr.8,180.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.63337 | kr.30,533.48 |
| 8.000 | kr.7.42993 | kr.59,439.44 |
| Unit Price without VAT: | kr.18.33000 |
|---|---|
| Unit Price with VAT: | kr.22.91250 |

