Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

C0805C104M5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C104M5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C104M5RALTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 38.261 | 399-C0805C104J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C104J1RALTU | KEMET | 17.192 | 399-C0805C104J1RALTUCT-ND | kr.3.42000 | Upgrade |
| C0805C104J5RALTU | KEMET | 9.216 | 399-13160-1-ND | kr.4.12000 | Upgrade |
| C0805C104K1RALTU | KEMET | 26.080 | 399-C0805C104K1RALTUCT-ND | kr.2.35000 | Upgrade |
| C0805C104K5RALTU | KEMET | 43.755 | 399-C0805C104K5RALTUCT-ND | kr.3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69895 | kr.2,795.80 |
| Unit Price without VAT: | kr.0.69895 |
|---|---|
| Unit Price with VAT: | kr.0.87369 |





