0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F104M5RACTU

DigiKey Part Number
399-C0805F104M5RACTUTR-ND - Tape & Reel (TR)
399-C0805F104M5RACTUCT-ND - Cut Tape (CT)
399-C0805F104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F104M5RACTU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F104M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F104K5RACTUKEMET84.517399-C0805F104K5RACTUCT-NDkr.3.04000Upgrade
C0805X104J5RACTUKEMET59.110399-C0805X104J5RACTUCT-NDkr.5.14000Upgrade
C0805X104K1RACTUKEMET93.405399-C0805X104K1RACTUCT-NDkr.2.92000Upgrade
C0805X104K5RACTUKEMET116.955399-C0805X104K5RACTUCT-NDkr.2.35000Upgrade
08055C104JAZ2AKYOCERA AVX6.606478-KGF21BR71H104JTCT-NDkr.2.22000Upgrade
In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83900kr.18.39
50kr.1.36820kr.68.41
100kr.1.22490kr.122.49
500kr.0.98270kr.491.35
1.000kr.0.90782kr.907.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82889kr.2,072.22
5.000kr.0.78132kr.3,906.60
7.500kr.0.75749kr.5,681.18
12.500kr.0.73110kr.9,138.75
17.500kr.0.71567kr.12,524.23
25.000kr.0.70082kr.17,520.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000