0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104K5RALTU

DigiKey Part Number
399-C0805C104K5RALTUTR-ND - Tape & Reel (TR)
399-C0805C104K5RALTUCT-ND - Cut Tape (CT)
399-C0805C104K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K5RALTU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71820kr.85.91
100kr.1.54510kr.154.51
500kr.1.25392kr.626.96
1.000kr.1.16390kr.1,163.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.02900kr.4,116.00
8.000kr.0.97887kr.7,830.96
12.000kr.0.95376kr.11,445.12
20.000kr.0.92593kr.18,518.60
28.000kr.0.90966kr.25,470.48
40.000kr.0.89400kr.35,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000