0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C104M5RACTU

DigiKey Part Number
399-C0805C104M5RACTUTR-ND - Tape & Reel (TR)
399-C0805C104M5RACTUCT-ND - Cut Tape (CT)
399-C0805C104M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104M5RACTU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104M5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104J1RACTUKEMET38.261399-C0805C104J1RACTUCT-NDkr.2.73000Upgrade
C0805C104K1RACTUKEMET393.345399-C0805C104K1RACTUCT-NDkr.2.03000Upgrade
C0805C104K5RAC7210KEMET369.133399-C0805C104K5RAC7210CT-NDkr.0.82000Upgrade
C0805C104M1RACTUKEMET7.674399-14551-1-NDkr.1.90000Upgrade
C0805C104M5RAC7210KEMET41.860399-C0805C104M5RAC7210CT-NDkr.0.63000Parametric Equivalent
In-Stock: 636.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08646kr.345.84
8.000kr.0.07858kr.628.64
12.000kr.0.07465kr.895.80
20.000kr.0.07029kr.1,405.80
28.000kr.0.06774kr.1,896.72
40.000kr.0.06528kr.2,611.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750